845-072-540-607

Heilind Number:EDA845-072-540-607
Manufacturer:EDAC
Manufacturer Number:845-072-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-607

Detailed Description

Enhance connectivity on your circuit board with our high-performance Board-to-Board PCB Connector. Featuring 72 positions in a single row with a pitch of .1 inch, this connector ensures precise and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Crafted with copper alloy contacts, it offers superior conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component for seamless connectivity.