845-072-540-612

Heilind Number:EDA845-072-540-612
Manufacturer:EDAC
Manufacturer Number:845-072-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting 72 positions on a single row with a pitch of .1 inch, it offers seamless integration for your PCB assembly. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the housing material of UL 94V-0 Diallyl Phthalate guarantees safety and longevity. With a straight mount orientation and a compact design, it facilitates easy installation and space-saving on your board layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, providing a robust and stable connection solution. Elevate your PCB design with this essential component.