845-072-540-802

Heilind Number:EDA845-072-540-802
Manufacturer:EDAC
Manufacturer Number:845-072-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-802

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a dual-row layout and a total of 72 positions, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Its precise pitch of .1 inches and row spacing of .2 inches allow for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for a variety of environments. Choose this connector for reliable and efficient performance in your electronic projects.