845-072-540-804

Heilind Number:EDA845-072-540-804
Manufacturer:EDAC
Manufacturer Number:845-072-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-804

Detailed Description

Efficiently link your circuit boards with our 72-position Board To Board PCB Connector, boasting a robust construction featuring UL 94V-0 Diallyl Phthalate housing material for optimal safety and performance. Each connection is secured with precision, thanks to the Copper Alloy contact material ensuring reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector guarantees seamless integration even in tight spaces. Its straight mount orientation offers versatility in installation, while an amperage of 3 A and an operating temperature range from -40 to 105°C ensure stability under varying conditions. Trust in this essential component to streamline your electronic setups with ease.