845-072-540-808

Heilind Number:EDA845-072-540-808
Manufacturer:EDAC
Manufacturer Number:845-072-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features 72 positions and a compact pitch of .1 inches, offering optimal space efficiency. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety compliance. With a straight mount orientation, it ensures easy and secure installation. The contact material, made of Copper Alloy, guarantees reliable and low-resistance connections. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.