845-072-540-812

Heilind Number:EDA845-072-540-812
Manufacturer:EDAC
Manufacturer Number:845-072-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-812

Detailed Description

Enhance your PCB connectivity with our efficient 72-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in this connector to streamline your PCB assembly process and optimize your device's functionality. Elevate your connectivity solutions with ease.