845-072-541-101

Heilind Number:EDA845-072-541-101
Manufacturer:EDAC
Manufacturer Number:845-072-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly within a wide temperature range of -40 to 105°C, it offers exceptional versatility. Upgrade your connectivity solutions with this premium connector.