845-072-541-102

Heilind Number:EDA845-072-541-102
Manufacturer:EDAC
Manufacturer Number:845-072-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting 72 positions for seamless integration. Crafted with precision, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The contact material, copper alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your setup with this reliable and versatile connector, a must-have for any PCB project.