845-072-541-108

Heilind Number:EDA845-072-541-108
Manufacturer:EDAC
Manufacturer Number:845-072-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 72 positions in a single row configuration, it ensures seamless signal transmission. Crafted with precision, the housing material guarantees durability and safety with its UL 94V-0 Diallyl Phthalate composition. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications. Upgrade your setup with this essential connector for optimal performance.