845-072-541-112

Heilind Number:EDA845-072-541-112
Manufacturer:EDAC
Manufacturer Number:845-072-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-112

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 72 positions, facilitating efficient data transfer. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our product to streamline your PCB assembly process and optimize device functionality.