845-072-541-201

Heilind Number:EDA845-072-541-201
Manufacturer:EDAC
Manufacturer Number:845-072-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setups, this dual-row connector features a total of 72 positions, ensuring ample connections for your devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With copper alloy contacts and a pitch of .1 inches, signal transmission is efficient and reliable. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation and compact design make installation a breeze, while a row spacing of .2 inches offers flexibility in your layout. Trust in this connector for secure and stable board-to-board connections, essential for optimal functionality in your electronic projects.