845-072-541-202

Heilind Number:EDA845-072-541-202
Manufacturer:EDAC
Manufacturer Number:845-072-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-202

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features a double-row configuration with 72 positions, offering seamless compatibility for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability in various operating environments, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates seamless installation and connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding industrial and commercial settings.