845-072-541-204

Heilind Number:EDA845-072-541-204
Manufacturer:EDAC
Manufacturer Number:845-072-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features two rows with a total of 72 positions for seamless data transmission. The connector boasts durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contact material, it guarantees efficient conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronic setups with this essential component.