845-072-541-207

Heilind Number:EDA845-072-541-207
Manufacturer:EDAC
Manufacturer Number:845-072-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures reliable power transfer with an amperage of 3 A. With two rows of copper alloy contacts, each spaced at .1 inches, and a total of 72 positions, it provides ample connection options for your circuit boards. Designed for straight mount orientation, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Upgrade your electronic assemblies with this essential component.