845-072-541-208

Heilind Number:EDA845-072-541-208
Manufacturer:EDAC
Manufacturer Number:845-072-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-208

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 72 positions, delivering optimal versatility for diverse applications. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. Crafted with precision, it guarantees secure and efficient contact, thanks to its Copper Alloy construction. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation further enhances convenience during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic setups. Trust in its performance and durability for seamless connectivity every time.