845-072-541-403

Heilind Number:EDA845-072-541-403
Manufacturer:EDAC
Manufacturer Number:845-072-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single-row layout, it offers seamless interconnectivity for your electronic components. The contact material, made of durable copper alloy, ensures reliable signal transmission. With a low amperage rating of 3A and a .1-inch pitch, it's ideal for high-density applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your PCB design with this essential connector for optimal performance.