845-072-541-404

Heilind Number:EDA845-072-541-404
Manufacturer:EDAC
Manufacturer Number:845-072-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-404

Detailed Description

Enhance connectivity on your circuit boards with this high-performing Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With 72 positions, copper alloy contacts, and a pitch of .1 inch, it allows for seamless data transmission. The straight mount orientation and 1-row configuration make for easy installation, while the -40 to 105°C operating temperature range guarantees optimal performance even in harsh environments. Perfect for electronics manufacturing, this connector is a must-have for achieving efficient and secure connections on your PCBs.