845-072-541-412

Heilind Number:EDA845-072-541-412
Manufacturer:EDAC
Manufacturer Number:845-072-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-412

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a valuable addition to your PCB setup.