845-072-541-502

Heilind Number:EDA845-072-541-502
Manufacturer:EDAC
Manufacturer Number:845-072-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions across two rows, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. The contact material, made from Copper Alloy, provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your setup with this essential connector for seamless and reliable PCB connections.