845-072-541-504

Heilind Number:EDA845-072-541-504
Manufacturer:EDAC
Manufacturer Number:845-072-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows and a total of 72 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient data transfer. Designed for seamless integration, its straight mount orientation and compact pitch of .1 inch are perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB connections with this top-quality component.