845-072-541-508

Heilind Number:EDA845-072-541-508
Manufacturer:EDAC
Manufacturer Number:845-072-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The 72-position connector with a 2-row layout offers ample connectivity options, while the copper alloy contacts guarantee excellent signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, it allows for seamless integration on your board. Designed for straight mounting orientation, it simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly process with this essential connector.