845-072-541-512

Heilind Number:EDA845-072-541-512
Manufacturer:EDAC
Manufacturer Number:845-072-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-512

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and 72 positions, it offers ample room for multiple connections. The contact material, Copper Alloy, ensures reliable signal transmission. Boasting a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient and space-saving PCB assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Trust in its quality for dependable performance.