845-072-541-607

Heilind Number:EDA845-072-541-607
Manufacturer:EDAC
Manufacturer Number:845-072-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring 72 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliability in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.