845-072-541-608

Heilind Number:EDA845-072-541-608
Manufacturer:EDAC
Manufacturer Number:845-072-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Green Card Edge Connector. Designed for seamless integration, it features 72 positions with a single row layout, allowing for efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.