845-072-541-612

Heilind Number:EDA845-072-541-612
Manufacturer:EDAC
Manufacturer Number:845-072-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row, this connector ensures seamless data transmission. Crafted with precision, it guarantees reliable contact with its Copper Alloy material. The housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Designed for seamless integration, its straight mount orientation enables easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the digital realm. Elevate your connectivity solutions with this essential component.