845-072-541-802

Heilind Number:EDA845-072-541-802
Manufacturer:EDAC
Manufacturer Number:845-072-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transfer. With two rows and 72 positions, it offers ample space for intricate circuitry. The straight mount orientation and .1-inch pitch make for easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Perfect for applications that demand precision and durability, this green connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.