845-072-541-803

Heilind Number:EDA845-072-541-803
Manufacturer:EDAC
Manufacturer Number:845-072-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of 72 copper alloy contacts, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing make it easy to install and optimize space on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure and stable connections, meeting your connectivity needs with precision and durability. Elevate your PCB design with this essential component.