845-072-541-804

Heilind Number:EDA845-072-541-804
Manufacturer:EDAC
Manufacturer Number:845-072-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and a total of 72 positions, this connector offers ample connectivity options for your PCB projects. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.