845-072-541-807

Heilind Number:EDA845-072-541-807
Manufacturer:EDAC
Manufacturer Number:845-072-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board PCB Connector, featuring 72 positions for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your electronic designs with this essential connector.