845-072-541-812

Heilind Number:EDA845-072-541-812
Manufacturer:EDAC
Manufacturer Number:845-072-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-541-812

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, boasting 72 positions for seamless integration. Crafted from high-quality UL 94V-0 Diallyl Phthalate, its durable housing ensures reliable performance even in challenging environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile and dependable choice for various applications. Elevate your connectivity game with this essential component.