845-072-542-101

Heilind Number:EDA845-072-542-101
Manufacturer:EDAC
Manufacturer Number:845-072-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-101

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Featuring 72 positions in a single row, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs. Elevate the efficiency and durability of your electronic projects with this essential component.