845-072-542-102

Heilind Number:EDA845-072-542-102
Manufacturer:EDAC
Manufacturer Number:845-072-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-102

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions with a pitch of .1 inches, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. Each contact is made of high-quality Copper Alloy, offering optimal conductivity. With a straight mount orientation and compact size, it fits effortlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.