845-072-542-104

Heilind Number:EDA845-072-542-104
Manufacturer:EDAC
Manufacturer Number:845-072-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a straight mount orientation and a single-row design with a pitch of .1 inch, it facilitates seamless connections on your circuit boards. With 72 positions and durable copper alloy contacts, it ensures reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications.Upgrade your PCB assemblies with this essential connector, a dependable solution for your connectivity needs.