845-072-542-107

Heilind Number:EDA845-072-542-107
Manufacturer:EDAC
Manufacturer Number:845-072-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-107

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with a total of 72 positions, ensuring ample connections for your devices. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, promotes efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your circuit boards. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a vital component for any electronic project. Elevate your connectivity experience with this essential product.