845-072-542-112

Heilind Number:EDA845-072-542-112
Manufacturer:EDAC
Manufacturer Number:845-072-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-112

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With one row and 72 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing provide efficient and precise board mating. Designed for straight mount orientation, it's perfect for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh environment usage. Upgrade your connectivity solutions with this essential component.