845-072-542-201

Heilind Number:EDA845-072-542-201
Manufacturer:EDAC
Manufacturer Number:845-072-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery. With two rows and 72 positions, it offers ample connectivity in a compact design. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.