845-072-542-204

Heilind Number:EDA845-072-542-204
Manufacturer:EDAC
Manufacturer Number:845-072-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and efficient power transmission. With two rows and a total of 72 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your PCB connections with this essential component.