845-072-542-207

Heilind Number:EDA845-072-542-207
Manufacturer:EDAC
Manufacturer Number:845-072-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-207

Detailed Description

Efficiently connect your PCB components with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, allowing for robust and reliable connectivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material is Copper Alloy, providing optimal conductivity. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation easy and hassle-free. Upgrade your PCB connections with this essential component.