845-072-542-208

Heilind Number:EDA845-072-542-208
Manufacturer:EDAC
Manufacturer Number:845-072-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-208

Detailed Description

Elevate your PCB connectivity with our dual-row, 72-position board-to-board connector. Designed for seamless integration, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance in your electronic assemblies. Crafted with precision, the housing material meets UL 94V-0 Diallyl Phthalate standards for enhanced durability and safety. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Stay ahead in your projects with this essential component.