845-072-542-212

Heilind Number:EDA845-072-542-212
Manufacturer:EDAC
Manufacturer Number:845-072-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, allowing for efficient data transmission. Crafted with top-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse electronic applications. Upgrade your connectivity solutions with this high-performance connector.