845-072-542-402

Heilind Number:EDA845-072-542-402
Manufacturer:EDAC
Manufacturer Number:845-072-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-402

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 72 positions in a single row, it ensures seamless signal transmission for your electronic devices. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our connector for reliable and robust board-to-board connectivity solutions.