845-072-542-403

Heilind Number:EDA845-072-542-403
Manufacturer:EDAC
Manufacturer Number:845-072-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it facilitates a secure connection on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.