845-072-542-404

Heilind Number:EDA845-072-542-404
Manufacturer:EDAC
Manufacturer Number:845-072-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-404

Detailed Description

Enhance your PCB assembly with this high-performance straight-mount card edge connector. Designed for seamless board-to-board connectivity, it features 72 positions with a compact pitch of .1 inch, ensuring efficient data transfer. The housing is made of UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contacts guarantee reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its single-row configuration and row spacing of .2 inch further optimize space utilization on your PCB. Upgrade your electronics with this essential component for seamless connectivity and optimal performance.