845-072-542-407

Heilind Number:EDA845-072-542-407
Manufacturer:EDAC
Manufacturer Number:845-072-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-407

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts 72 positions with a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it enables precise and secure connections. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and resilient. Perfect for a range of applications, from industrial machinery to consumer electronics, it's a must-have component for your connectivity needs. Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts 72 positions with a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it enables precise and secure connections. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and resilient. Perfect for a range of applications, from industrial machinery to consumer electronics, it's a must-have component for your connectivity needs.