845-072-542-408

Heilind Number:EDA845-072-542-408
Manufacturer:EDAC
Manufacturer Number:845-072-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-408

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 72 positions for optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The contact material, Copper Alloy, guarantees efficient signal transmission. Whether for industrial or commercial applications, its straight mount orientation makes installation easy. Upgrade your PCB connections with this essential component.