845-072-542-503

Heilind Number:EDA845-072-542-503
Manufacturer:EDAC
Manufacturer Number:845-072-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. Its dual-row design with a total of 72 positions allows for ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless data transfer.