845-072-542-504

Heilind Number:EDA845-072-542-504
Manufacturer:EDAC
Manufacturer Number:845-072-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-504

Detailed Description

Enhance your PCB connectivity with our two-row Board To Board PCB Connector, boasting a total of 72 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.