845-072-542-507

Heilind Number:EDA845-072-542-507
Manufacturer:EDAC
Manufacturer Number:845-072-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transfer, it boasts a 3A amperage and durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. Featuring two rows with a total of 72 positions, this connector offers seamless integration for your electronics projects. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. The straight mount orientation simplifies installation, making it ideal for various applications. Elevate your PCB assembly with this essential component that combines quality, efficiency, and durability.