845-072-542-508

Heilind Number:EDA845-072-542-508
Manufacturer:EDAC
Manufacturer Number:845-072-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 72 positions, it efficiently bridges connections on your PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safe operation even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for seamless integration and efficient signal transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various conditions. Perfect for applications that demand secure and stable connections, this connector is a must-have for any tech enthusiast. Elevate your PCB assembly process with this essential component.