845-072-542-602

Heilind Number:EDA845-072-542-602
Manufacturer:EDAC
Manufacturer Number:845-072-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 72 positions in a single row, this connector ensures seamless data transmission for your electronic devices. Designed for durability and reliability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing long-term usage. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system's connectivity with this Straight mount orientation connector, delivering efficient power with an amperage of 3A. Whether for industrial or commercial applications, our connector is the perfect choice for seamless board-to-board connections.